Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7L-2A-TUB-J-CB-AC200/240Copy
Manufacturer Standard Lead Time5 weeks
Order Code1703740
Product RangeG7L Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.450 (CNY127.0685) |
| 5+ | CNY108.420 (CNY122.5146) |
| 10+ | CNY104.410 (CNY117.9833) |
| 20+ | CNY100.800 (CNY113.904) |
| 50+ | CNY97.300 (CNY109.949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.45 (CNY127.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7L-2A-TUB-J-CB-AC200/240Copy
Manufacturer Standard Lead Time5 weeks
Order Code1703740
Product RangeG7L Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage240VAC
Contact Current25A
Product RangeG7L Series
Coil TypeNon Latching
Contact Voltage VAC277VAC
Coil Resistance21kohm
Alternatives for G7L-2A-TUB-J-CB-AC200/240
1 Product Found
Product Overview
The G7L-2A-TUB-J-CB-AC200/240 is a 2-pole general-purpose Power Relay with AC coil, G7D series. DPST-NO contact configuration. Quick connect terminals (#250), upper bracket mounting. With test button. High-capacity, high-withstand voltage relay with no contact chattering for momentary voltage drops up to 50% of rated voltage. Miniature size for maximum switching capacity, particularly for inductive loads. Wide-range AC-activated coil that handles 100 to 120VAC or 200 to 240VAC at either 50 or 60 Hz. UL Class B construction standard.
- Safety design with contact gap of 3mm
- UL94V-0 Flame resistant
- Upper bracket mount
- With test button
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
25A
Coil Type
Non Latching
Coil Resistance
21kohm
Coil Voltage
240VAC
Product Range
G7L Series
Contact Voltage VAC
277VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093214
