Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-ST700-D-H 24VAC/DCCopy
Manufacturer Standard Lead Time35 weeks
Order Code4312248
Product RangeG3RV-ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.950 (CNY419.1735) |
| 5+ | CNY359.100 (CNY405.783) |
| 10+ | CNY347.940 (CNY393.1722) |
| 20+ | CNY344.610 (CNY389.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.95 (CNY419.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-ST700-D-H 24VAC/DCCopy
Manufacturer Standard Lead Time35 weeks
Order Code4312248
Product RangeG3RV-ST Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max26.4VDC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min21.6V
Control Voltage Max26.4V
Product RangeG3RV-ST Series
SVHCTo Be Advised
Product Overview
G3RV-ST700-D-H 24VAC/DC is a G3RV-ST series slim I/O solid state relay with integrated low profile socket. Slim I/O SSR realizes space saving due to its high-density mounting and ultra-slim body. 60% reduction in wiring time and user-friendly with a low insertion force thanks to push-in plus technology. Approved by UL (File No.E41515), TÜV (File No.R50559231, EN62314). Approved by UL (File No.E41515), TÜV (File No.R50559231, EN62314).
- 60% space saving from G3R-I/O series with 6.2mm width technology
- Maximum applicable load of 3A (DC) and 2A (AC) realized thanks to slim technology
- Output DC type has a minimum applicable load of 100µA and a leaked current of 10µA or less
- Insulation resistance of 100Mohm minimum (at 500VDC)
- Screw terminal (wire connection)
- DC output (MOS FET)
- 24VAC/DC rated voltage input, 9.5mA rated AC current at 60Hz, 8.4mA rated DC current
- 5 to 24VDC rated load voltage, 100μA to 3A (ambient temperature=25°C) load current
- IP20 degree of protection by IEC60529, operating temperature range from -30 to +55°C
- High-speed switching type (operation time of 0.2ms or less, release time of 0.4ms or less) added
Warnings
Ensure that the socket is not charged during wiring and maintenance. Not doing so may result in electric shock.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
26.4VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
26.4V
SVHC
To Be Advised
Load Current
3A
Relay Mounting
DIN Rail, Panel
Switching Mode
DC Switch
Control Voltage Min
21.6V
Product Range
G3RV-ST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359
