Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-ODX02SN DC5-24.Copy
Order Code1385284
Product RangeG3R Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3R-ODX02SN DC5-24.Copy
Order Code1385284
Product RangeG3R Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max60VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min4VDC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3R Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Quick Connect
Operating Voltage Min
4VDC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
