Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-525B-PU DC12-24Copy
Manufacturer Standard Lead Time9 weeks
Order Code2581740
Product RangeG3PJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY890.380 (CNY1,006.1294) |
| 5+ | CNY861.920 (CNY973.9696) |
| 10+ | CNY835.150 (CNY943.7195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY890.38 (CNY1,006.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-525B-PU DC12-24Copy
Manufacturer Standard Lead Time9 weeks
Order Code2581740
Product RangeG3PJ Series
Technical Datasheet
Load Current25A
Operating Voltage Max528VAC
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max30VDC
Product RangeG3PJ Series
Technical Specifications
Load Current
25A
Operating Voltage Min
75VAC
Control Voltage Max
30VDC
Operating Voltage Max
528VAC
Control Voltage Min
9.6VDC
Product Range
G3PJ Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228
