Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-225B-PU DC12-24Copy
Manufacturer Standard Lead Time9 weeks
Order Code2581736
Product RangeG3PJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY874.450 (CNY988.1285) |
| 5+ | CNY834.680 (CNY943.1884) |
| 10+ | CNY794.900 (CNY898.237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY874.45 (CNY988.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PJ-225B-PU DC12-24Copy
Manufacturer Standard Lead Time9 weeks
Order Code2581736
Product RangeG3PJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max264VAC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min9.6VDC
Control Voltage Max30VDC
Product RangeG3PJ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Quick Connect
Operating Voltage Min
19VAC
Control Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3PJ Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222
