Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-430B-VD DC12-24Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014540
Product RangeG3PA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,435.380 (CNY2,751.9794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,435.38 (CNY2,751.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PA-430B-VD DC12-24Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014540
Product RangeG3PA Series
Technical Datasheet
Contact Configuration-
Load Current30A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min180VAC
Control Voltage Max400VAC
Product RangeG3PA Series
Product Overview
G3PA series solid state relays are extremely thin and integrated with heat sinks. Comply with VDE 0160 (finger protection), with a dielectric strength of 4000V between input and load. Downsizing achieved through optimum design of heat sink. It is applicable with 3-phase loads and has replaceable power element cartridges.
- Rated load power supply voltage is 400VAC, rated load current is 30A
- Screw terminal
- Certified by UL508, CSA C22.2 (No.14), EN60947-4-3 File No. 6642ÜG, VDE
- Rated voltage is 12 to 24VDC
- Features indicators
- Isolation is phototriac coupler
- Equipped with zero cross function
- Operating ambient temperature range from -30 to 80°C (with no icing or condensation)
- Close mounting possible for linking terminals
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
400VAC
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
180VAC
Product Range
G3PA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
