Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A60-VD DC5-24Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014533
Product RangeG32A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,848.110 (CNY2,088.3643) |
| 5+ | CNY1,759.530 (CNY1,988.2689) |
| 10+ | CNY1,670.950 (CNY1,888.1735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,848.11 (CNY2,088.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A60-VD DC5-24Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014533
Product RangeG32A Series
Technical Datasheet
Contact Configuration-
Load Current60A
Operating Voltage Max240VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG32A Series
Product Overview
- G32A-A60-VD DC5-24 is power device cartridge
- Carry current is 60A
- Load voltage range from 19 to 264VAC
- VDE certified
- Used with G3PA-260B-VD DC5-24 solid state relay
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
Load Current
60A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
5VDC
Product Range
G32A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
