Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A420-VD DC12-24Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014532
Product RangeG32A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,036.490 (CNY1,171.2337) |
| 5+ | CNY1,003.370 (CNY1,133.8081) |
| 10+ | CNY972.200 (CNY1,098.586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,036.49 (CNY1,171.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG32A-A420-VD DC12-24Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014532
Product RangeG32A Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max480VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min200VAC
Control Voltage Min12VDC
Control Voltage Max24VDC
Product RangeG32A Series
Product Overview
- G32A-A420-VD DC12-24 is power device cartridge
- Carry current is 20A
- Load voltage range from 180 to 440VAC
- VDE certified
- Used with G3PA-420B-VD DC12-24 solid state relay
Technical Specifications
Contact Configuration
-
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
200VAC
Control Voltage Max
24VDC
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
12VDC
Product Range
G32A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
