Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SN AC110(S)Copy
Manufacturer Standard Lead Time15 weeks
Order Code7446378
Product RangeG2RS Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.940 (CNY239.4922) |
| 5+ | CNY207.290 (CNY234.2377) |
| 10+ | CNY202.640 (CNY228.9832) |
| 25+ | CNY193.270 (CNY218.3951) |
| 50+ | CNY183.900 (CNY207.807) |
| 100+ | CNY174.600 (CNY197.298) |
| 250+ | CNY165.230 (CNY186.7099) |
| 5000+ | CNY162.130 (CNY183.2069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.94 (CNY239.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SN AC110(S)Copy
Manufacturer Standard Lead Time15 weeks
Order Code7446378
Product RangeG2RS Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VAC
Contact Current5A
Product RangeG2RS Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance5.566kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
5.566kohm
Coil Voltage
110VAC
Product Range
G2RS Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2R-2-SN AC110(S)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
