Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN 24AC(S)Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014518
Product RangeG2R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.410 (CNY111.2033) |
| 5+ | CNY93.020 (CNY105.1126) |
| 10+ | CNY89.390 (CNY101.0107) |
| 20+ | CNY86.050 (CNY97.2365) |
| 50+ | CNY83.200 (CNY94.016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.41 (CNY111.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN 24AC(S)Copy
Manufacturer Standard Lead Time11 weeks
Order Code4014518
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance253ohm
SVHCTo Be Advised
Product Overview
G2R-S(S) series slim and space-saving power relay. It reduces wiring work by 60% when combined with the P2RF-PU push-in plus socket. AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- Mechanical operation indicator and nameplate
- High switching power, contact form is SPDT
- Number of pole is 1
- Plug-in terminals, transparent case, silver tin indium alloy (AgSnIn) contact
- LED indicator
- Voltage rating of 24VAC, current rating of 43.5mA (50Hz), 37.4mA (60Hz)
- Rated carry current is 10A
- Maximum operating frequency is 18000 operations/hour (mechanical), 1800 operations/hour (electrical)
- Operating ambient temperature range from -40°C to 70°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
253ohm
Coil Voltage
24VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
