Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S- DC24Copy
Manufacturer Standard Lead Time53 weeks
Order Code1652619
Product RangeG2R Series
Your Part Number
256 In Stock
78 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.270 (CNY105.3951) |
| 5+ | CNY89.150 (CNY100.7395) |
| 10+ | CNY84.640 (CNY95.6432) |
| 20+ | CNY81.020 (CNY91.5526) |
| 50+ | CNY77.710 (CNY87.8123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.27 (CNY105.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S- DC24Copy
Manufacturer Standard Lead Time53 weeks
Order Code1652619
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance1.113kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G2R-1-S-DC24(S) is a general-purpose power Plug-in Relay with AC/DC coil. This G2R-series power relay has 1CO (SPDT) Ag alloy environment friendly contact and plug-in terminals.
- Single contact
- Unsealed enclosure
- Provided with nameplate
- High switching power
- Slim and space-saving
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.113kohm
Coil Voltage
24VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Alternatives for G2R-1-S- DC24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504
