Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39JG1BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code2522832
Product RangeF39 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.630 (CNY806.4019) |
| 5+ | CNY688.680 (CNY778.2084) |
| 10+ | CNY663.680 (CNY749.9584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY713.63 (CNY806.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39JG1BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code2522832
Product RangeF39 Series
Technical Datasheet
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeF39 Series
Technical Specifications
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
F39 Series
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094349
