Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX772PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414155
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.510 (CNY422.0663) |
| 5+ | CNY354.290 (CNY400.3477) |
| 10+ | CNY335.060 (CNY378.6178) |
| 50+ | CNY328.360 (CNY371.0468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY373.51 (CNY422.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX772PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414155
Product RangeEE Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Output Current50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePNP Open Collector
IP RatingIP64
Sensor MountingCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE Series
Qualification-
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP64
Operating Temperature Min
-25°C
Product Range
EE Series
Sensing Range Max
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Output Current
50mA
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
Sensor Mounting
Cable
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
