Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX770PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414150
Product RangeEE Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.480 (CNY329.3724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.48 (CNY329.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX770PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414150
Product RangeEE Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Case / PackageModule
Output Current50mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePNP Open Collector
IP RatingIP64
Sensor MountingCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE Series
Qualification-
Product Overview
EE-SX770P is an EE-SX77 series photomicrosensor with slim cable (non-modulated).
- Slim, compact photomicrosensor that is still easy to use
- Compact, thin profile enables dense mounting
- Indicator is visible from both sides
- Wide operating voltage range: 5 to 24V DC
- PNP output
- Dark-ON output configuration
- 50mA output current
- 5mm (slot width) sensing distance
- Operating ambient temperature range from -25 to +55°C
- IEC60529 IP64 degree of protection
Technical Specifications
Sensing Method
Through Beam
Sensing Distance / Slot Width
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Output Current
50mA
Collector Current IC Max
-
IP Rating
IP64
Operating Temperature Min
-25°C
Product Range
EE Series
Sensing Range Max
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
Sensor Mounting
Cable
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
