Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX670P-WR 1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414141
Product RangeEE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.240 (CNY367.5212) |
| 5+ | CNY309.520 (CNY349.7576) |
| 10+ | CNY293.800 (CNY331.994) |
| 50+ | CNY289.880 (CNY327.5644) |
| 100+ | CNY285.960 (CNY323.1348) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY325.24 (CNY367.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX670P-WR 1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414141
Product RangeEE Series
Technical Datasheet
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current50mA
Sensor Output TypePNP Open Collector
Product RangeEE Series
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
5V
Output Current
50mA
Product Range
EE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
