Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX670Copy
Manufacturer Standard Lead Time6 weeks
Order Code1501872
Your Part Number
1,237 In Stock
Need more?
1,237 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.330 (CNY349.5429) |
| 5+ | CNY294.300 (CNY332.559) |
| 10+ | CNY279.270 (CNY315.5751) |
| 50+ | CNY275.500 (CNY311.315) |
| 100+ | CNY271.730 (CNY307.0549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.33 (CNY349.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
-
Technical Docs (1)
Alternatives for EE-SX670
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
