Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY412Copy
Order Code1385692
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY471.860 (CNY533.2018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY471.86 (CNY533.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY412Copy
Order Code1385692
Technical Datasheet
Sensing Range Max5mm
Sensor Output TypeNPN
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Min
-10°C
Product Range
-
Sensor Output Type
NPN
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
