Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1006.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1385700
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.730 (CNY177.1049) |
| 5+ | CNY152.710 (CNY172.5623) |
| 10+ | CNY148.610 (CNY167.9293) |
| 25+ | CNY143.230 (CNY161.8499) |
| 50+ | CNY137.910 (CNY155.8383) |
| 100+ | CNY133.810 (CNY151.2053) |
| 250+ | CNY129.790 (CNY146.6627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.73 (CNY177.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1006.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1385700
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type APhotomicrosensor Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
Photomicrosensor Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for EE-1006.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05103
