Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1006 2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3412080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.770 (CNY402.0201) |
| 5+ | CNY341.580 (CNY385.9854) |
| 10+ | CNY338.250 (CNY382.2225) |
| 25+ | CNY334.910 (CNY378.4483) |
| 50+ | CNY328.220 (CNY370.8886) |
| 100+ | CNY321.520 (CNY363.3176) |
| 500+ | CNY314.820 (CNY355.7466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.77 (CNY402.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1006 2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3412080
Technical Datasheet
Connector Type APhotomicrosensor Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Photomicrosensor Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
