Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CPAG5CCCopy
Order Code3771917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,159.050 (CNY5,829.7265) |
| 5+ | CNY4,855.860 (CNY5,487.1218) |
| 10+ | CNY4,715.890 (CNY5,328.9557) |
| 25+ | CNY4,575.930 (CNY5,170.8009) |
| 50+ | CNY4,366.050 (CNY4,933.6365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,159.05 (CNY5,829.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CPAG5CCCopy
Order Code3771917
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Push SwitchWithout Push Switch
Encoder MountingServo Mount
Rotational Speed Max1000rpm
Rotational Life Cycles-
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min12V
Operating Temperature Min-10°C
Operating Temperature Max55°C
IP RatingIP50
Technical Specifications
Encoder Technology
Optical
Push Switch
Without Push Switch
Rotational Speed Max
1000rpm
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Operating Temperature Min
-10°C
IP Rating
IP50
Encoder Type
Absolute
Encoder Mounting
Servo Mount
Rotational Life Cycles
-
Shaft Length
10mm
Supply Voltage Min
12V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
