Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-R66Copy
Manufacturer Standard Lead Time22 weeks
Order Code3414090
Product RangeE3ZM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,515.830 (CNY1,712.8879) |
| 5+ | CNY1,467.830 (CNY1,658.6479) |
| 10+ | CNY1,438.480 (CNY1,625.4824) |
| 25+ | CNY1,409.120 (CNY1,592.3056) |
| 50+ | CNY1,379.770 (CNY1,559.1401) |
| 100+ | CNY1,350.410 (CNY1,525.9633) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY1,515.83 (CNY1,712.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3ZM-R66Copy
Manufacturer Standard Lead Time22 weeks
Order Code3414090
Product RangeE3ZM Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max4m
Sensing Distance Max4m
Sensing MethodRetroreflective
Supply Voltage DC Min10V
Sensor Output TypeNPN Open Collector
Output TypeNPN Open Collector
Supply Voltage DC Max30V
Product RangeE3ZM Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
4m
Supply Voltage DC Min
10V
Output Type
NPN Open Collector
Product Range
E3ZM Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
4m
Sensing Method
Retroreflective
Sensor Output Type
NPN Open Collector
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
