Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81Copy
Manufacturer Standard Lead Time6 weeks
Order Code1417478
Product RangeE3Z Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,009.270 (CNY2,270.4751) |
| 5+ | CNY1,758.120 (CNY1,986.6756) |
| 10+ | CNY1,456.720 (CNY1,646.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,009.27 (CNY2,270.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81Copy
Manufacturer Standard Lead Time6 weeks
Order Code1417478
Product RangeE3Z Series
Technical Datasheet
Sensing Range Max15m
Sensor Output TypePNP
Product RangeE3Z Series
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15m
Product Range
E3Z Series
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Supply Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116348
