Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-R86-IL2Copy
Manufacturer Standard Lead Time22 weeks
Order Code3414111
Product RangeE3Z Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,127.980 (CNY1,274.6174) |
| 5+ | CNY1,092.250 (CNY1,234.2425) |
| 10+ | CNY1,070.410 (CNY1,209.5633) |
| 25+ | CNY1,048.560 (CNY1,184.8728) |
| 50+ | CNY1,026.720 (CNY1,160.1936) |
| 100+ | CNY1,004.870 (CNY1,135.5031) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY1,127.98 (CNY1,274.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-R86-IL2Copy
Manufacturer Standard Lead Time22 weeks
Order Code3414111
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max4m
Sensing Range Max4m
Sensing MethodRetroreflective
Supply Voltage DC Min10V
Sensor Output TypePNP Open Collector
Output TypePNP Open Collector
Supply Voltage DC Max30V
Product RangeE3Z Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
4m
Supply Voltage DC Min
10V
Output Type
PNP Open Collector
Product Range
E3Z Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
4m
Sensing Method
Retroreflective
Sensor Output Type
PNP Open Collector
Supply Voltage DC Max
30V
Connection Method
M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
