Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-R81Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336192
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,254.260 (CNY1,417.3138) |
| 5+ | CNY1,201.800 (CNY1,358.034) |
| 10+ | CNY1,170.360 (CNY1,322.5068) |
| 25+ | CNY1,138.850 (CNY1,286.9005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,254.26 (CNY1,417.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-R81Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336192
Technical Datasheet
Sensing Range Max4m
Sensor TypePhotoelectric Sensors
Sensing Distance Max4m
Sensor Output TypePNP
Sensing MethodRetroreflective
Output TypePNP Open Collector
Product Range-
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
4m
Sensing Distance Max
4m
Sensing Method
Retroreflective
Product Range
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensors
Sensor Output Type
PNP
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
