Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS66Copy
Manufacturer Standard Lead Time11 weeks
Order Code1909109
Product RangeE3Z-LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,167.320 (CNY1,319.0716) |
| 5+ | CNY1,130.360 (CNY1,277.3068) |
| 10+ | CNY1,107.760 (CNY1,251.7688) |
| 25+ | CNY1,085.150 (CNY1,226.2195) |
| 50+ | CNY1,062.540 (CNY1,200.6702) |
| 100+ | CNY1,039.940 (CNY1,175.1322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,167.32 (CNY1,319.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS66Copy
Manufacturer Standard Lead Time11 weeks
Order Code1909109
Product RangeE3Z-LS Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max200mm
Sensing Distance Max200mm
Supply Voltage DC Min12V
Sensing MethodDistance Settable
Sensor Output TypeNPN
Output TypeNPN Open Collector
Supply Voltage DC Max24V
Product RangeE3Z-LS Series
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source670nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3Z series Photoelectric Sensor with a secure track record of one million sold yearly. The series features long sensing distance of 30m for Through-beam Models, 4m for Retro-reflective Models and 1 m for Diffuse-reflective Models. Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensors have high stability with unique algorithm that prevents interference of external light.
- Top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Improved matching of optical axis and mechanical axis for through-beam and retro-reflective models
- Sensor protection against incorrect wiring
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
200mm
Sensing Method
Distance Settable
Output Type
NPN Open Collector
Product Range
E3Z-LS Series
Supply Voltage Min
10VDC
Light Source
670nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
200mm
Supply Voltage DC Min
12V
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Connection Method
M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
