Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL66Copy
Manufacturer Standard Lead Time11 weeks
Order Code1909115
Product RangeE3Z-LL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.990 (CNY1,339.0387) |
| 10+ | CNY1,161.290 (CNY1,312.2577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,184.99 (CNY1,339.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL66Copy
Manufacturer Standard Lead Time11 weeks
Order Code1909115
Product RangeE3Z-LL Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing Range Max300mm
Supply Voltage DC Min12V
Sensing MethodDistance Settable
Sensor Output TypeNPN
Supply Voltage DC Max24V
Output TypeDigital - NPN
Product RangeE3Z-LL Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
The E3Z-LL66 is a distance-setting compact laser Photoelectric Sensor with built-in amplifier. It has red semiconductor laser diode light source. It provides surge suppressor and output short-cut protection, output short-circuit protection and power supply reverse polarity protection and mutual interference prevention. The product lineup includes models with distance setting without influence of color. The maximum ambient operating temperature of 55°C and waterproof construction in E3Z class.
- M8 connector
- Light-ON/Dark-ON selectable operation mode
- Safety and reliability with laser class-1
- Waterproof construction in E3Z class
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
300mm
Sensing Method
Distance Settable
Supply Voltage DC Max
24V
Product Range
E3Z-LL Series
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Supply Voltage DC Min
12V
Sensor Output Type
NPN
Output Type
Digital - NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
Technical Docs (3)
Alternatives for E3Z-LL66
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
