Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-L86.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3772012
Product RangeE3Z Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,894.450 (CNY2,140.7285) |
| 5+ | CNY1,793.980 (CNY2,027.1974) |
| 10+ | CNY1,756.530 (CNY1,984.8789) |
| 25+ | CNY1,711.650 (CNY1,934.1645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,894.45 (CNY2,140.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-L86.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3772012
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max120mm
Sensing Distance Max90mm
Sensing MethodDiffuse Reflective
Sensor Output TypePNP
Output TypePNP Open Collector
Product RangeE3Z Series
Connection MethodM8 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
90mm
Sensor Output Type
PNP
Product Range
E3Z Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
120mm
Sensing Method
Diffuse Reflective
Output Type
PNP Open Collector
Connection Method
M8 Connector
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
