Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-L81 2MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414039
Product RangeE3Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,055.830 (CNY1,193.0879) |
| 5+ | CNY1,022.410 (CNY1,155.3233) |
| 10+ | CNY1,001.970 (CNY1,132.2261) |
| 25+ | CNY981.520 (CNY1,109.1176) |
| 50+ | CNY961.070 (CNY1,086.0091) |
| 100+ | CNY940.620 (CNY1,062.9006) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY1,055.83 (CNY1,193.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-L81 2MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414039
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max120mm
Sensing Range Max120mm
Sensor Output TypePNP Open Collector
Sensing MethodDiffuse Reflective
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeE3Z Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
120mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Max
24V
Product Range
E3Z Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
120mm
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
12V
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
