Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D86Copy
Manufacturer Standard Lead Time12 weeks
Order Code1116518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,009.030 (CNY1,140.2039) |
| 5+ | CNY977.080 (CNY1,104.1004) |
| 10+ | CNY957.540 (CNY1,082.0202) |
| 25+ | CNY938.000 (CNY1,059.940) |
| 50+ | CNY918.460 (CNY1,037.8598) |
| 100+ | CNY898.920 (CNY1,015.7796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,009.03 (CNY1,140.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D86Copy
Manufacturer Standard Lead Time12 weeks
Order Code1116518
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max100mm
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Light Source860nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3Z series Photoelectric Sensor with a secure track record of one million sold yearly. The series features long sensing distance of 30m for Through-beam Models, 4m for Retro-reflective Models and 1 m for Diffuse-reflective Models. Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensors have high stability with unique algorithm that prevents interference of external light.
- Top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Improved matching of optical axis and mechanical axis for through-beam and retro-reflective models
- Sensor protection against incorrect wiring
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Connection Method
M8 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Sensing Distance Max
100mm
Output Type
PNP Open Collector
Supply Voltage Min
10VDC
Light Source
860nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for E3Z-D86
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
