Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SAT31Copy
Manufacturer Standard Lead Time14 weeks
Order Code1603069
Product RangeE3S-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,129.450 (CNY2,406.2785) |
| 5+ | CNY2,062.010 (CNY2,330.0713) |
| 10+ | CNY2,020.770 (CNY2,283.4701) |
| 25+ | CNY1,979.530 (CNY2,236.8689) |
| 50+ | CNY1,938.290 (CNY2,190.2677) |
| 100+ | CNY1,897.050 (CNY2,143.6665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,129.45 (CNY2,406.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3SAT31Copy
Manufacturer Standard Lead Time14 weeks
Order Code1603069
Product RangeE3S-A Series
Technical Datasheet
Sensing Range Max7m
Sensing Distance Max7m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeE3S-A Series
Connection MethodCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
7m
Sensor Output Type
PNP
Product Range
E3S-A Series
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Sensing Distance Max
7m
Sensing Method
Through Beam
Connection Method
Cable
Operating Temperature Max
55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
