Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-GS3B4Copy
Manufacturer Standard Lead Time14 weeks
Order Code1603018
Product RangeE3S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,520.650 (CNY3,978.3345) |
| 5+ | CNY3,409.170 (CNY3,852.3621) |
| 10+ | CNY3,340.990 (CNY3,775.3187) |
| 25+ | CNY3,272.810 (CNY3,698.2753) |
| 50+ | CNY3,204.620 (CNY3,621.2206) |
| 100+ | CNY3,136.440 (CNY3,544.1772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,520.65 (CNY3,978.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-GS3B4Copy
Manufacturer Standard Lead Time14 weeks
Order Code1603018
Product RangeE3S Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max30mm
Sensing Range Max30mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing MethodGrooved-Type
Output TypePNP Open Collector
Supply Voltage DC Max24V
Product RangeE3S Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The ITX series isolated 6W DC-DC Converter.
- Single and dual outputs
- Remote control option
- 2:1 Input range
- 1500VDC Isolation, 3000VDC option
Applications
Signal Processing, Industrial
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
30mm
Supply Voltage DC Min
12V
Output Type
PNP Open Collector
Product Range
E3S Series
Supply Voltage Min
12VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
30mm
Sensor Output Type
PNP
Sensing Method
Grooved-Type
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
