Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4T-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code178474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,556.100 (CNY1,758.393) |
| 5+ | CNY1,506.830 (CNY1,702.7179) |
| 10+ | CNY1,476.700 (CNY1,668.671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,556.10 (CNY1,758.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4T-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code178474
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypeRelay
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3JM-R4M4T-G is an Universal Voltage Terminal Photoelectric Sensor with built-in timer. Relay output. Opaque object type. Fixed sensitivity.
- Polarized retroreflective mode
- 4m Sensing distance
- -25 to 55°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
Relay
Supply Voltage DC Max
240V
Operating Temperature Max
55°C
Sensing Distance Max
4m
Supply Voltage DC Min
12V
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
