Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JK-DR11 2M OMICopy
Manufacturer Standard Lead Time10 weeks
Order Code2667295
Product RangeE3JK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY958.390 (CNY1,082.9807) |
| 5+ | CNY926.980 (CNY1,047.4874) |
| 10+ | CNY897.620 (CNY1,014.3106) |
| 25+ | CNY879.670 (CNY994.0271) |
| 50+ | CNY861.720 (CNY973.7436) |
| 100+ | CNY843.770 (CNY953.4601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY958.39 (CNY1,082.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JK-DR11 2M OMICopy
Manufacturer Standard Lead Time10 weeks
Order Code2667295
Product RangeE3JK Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensor Output TypeRelay
Supply Voltage DC Min24V
Sensing MethodDiffuse Reflective
Supply Voltage DC Max240V
Output TypeSPDT Relay
Product RangeE3JK Series
Connection MethodCable
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Light Source624nm Red LED
Qualification-
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
2.5m
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Product Range
E3JK Series
Supply Voltage Min
24VDC
Light Source
624nm Red LED
IP Rating
IP64
Operating Temperature Max
55°C
Sensing Range Max
2.5m
Sensor Output Type
Relay
Sensing Method
Diffuse Reflective
Output Type
SPDT Relay
Connection Method
Cable
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
