Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DP12 2M OMICopy
Manufacturer Standard Lead Time10 weeks
Order Code2667289
Product RangeE3FB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY693.250 (CNY783.3725) |
| 5+ | CNY670.520 (CNY757.6876) |
| 10+ | CNY649.300 (CNY733.709) |
| 25+ | CNY636.320 (CNY719.0416) |
| 50+ | CNY623.330 (CNY704.3629) |
| 100+ | CNY610.350 (CNY689.6955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY693.25 (CNY783.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DP12 2M OMICopy
Manufacturer Standard Lead Time10 weeks
Order Code2667289
Product RangeE3FB Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max300mm
Sensing Range Max300mm
Sensor Output TypePNP Open Collector
Sensing MethodDiffuse Reflective
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output TypePNP Open Collector
Product RangeE3FB Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source624nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
300mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Max
30V
Product Range
E3FB Series
Supply Voltage Min
10VDC
Light Source
624nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
10V
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
