Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-TN12 2MCopy
Manufacturer Standard Lead Time22 weeks
Order Code3413866
Product RangeE3FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY971.520 (CNY1,097.8176) |
| 5+ | CNY939.680 (CNY1,061.8384) |
| 10+ | CNY909.920 (CNY1,028.2096) |
| 25+ | CNY891.730 (CNY1,007.6549) |
| 50+ | CNY873.530 (CNY987.0889) |
| 100+ | CNY855.330 (CNY966.5229) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY971.52 (CNY1,097.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-TN12 2MCopy
Manufacturer Standard Lead Time22 weeks
Order Code3413866
Product RangeE3FA Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max15m
Sensing Distance Max15m
Sensor Output TypeNPN Open Collector
Supply Voltage DC Min10V
Sensing MethodThrough Beam
Supply Voltage DC Max30V
Output TypeNPN Open Collector
Product RangeE3FA Series
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
15m
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
E3FA Series
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
15m
Sensor Output Type
NPN Open Collector
Sensing Method
Through Beam
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
