Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-LP21-F2Copy
Manufacturer Standard Lead Time9 weeks
Order Code3413865
Product RangeE3FA-F2 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.130 (CNY857.8169) |
| 5+ | CNY743.930 (CNY840.6409) |
| 10+ | CNY728.740 (CNY823.4762) |
| 25+ | CNY713.540 (CNY806.3002) |
| 50+ | CNY698.440 (CNY789.2372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY759.13 (CNY857.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-LP21-F2Copy
Manufacturer Standard Lead Time9 weeks
Order Code3413865
Product RangeE3FA-F2 Series
Technical Datasheet
Sensing Range Max100mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Max30V
Product RangeE3FA-F2 Series
Supply Voltage DC Min10V
Technical Specifications
Sensing Range Max
100mm
Supply Voltage DC Max
30V
Supply Voltage DC Min
10V
Sensor Output Type
PNP Open Collector
Product Range
E3FA-F2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
