Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP26Copy
Manufacturer Standard Lead Time22 weeks
Order Code3413864
Product RangeE3FA Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.410 (CNY773.3833) |
| 5+ | CNY670.770 (CNY757.9701) |
| 10+ | CNY657.030 (CNY742.4439) |
| 25+ | CNY643.390 (CNY727.0307) |
| 50+ | CNY629.660 (CNY711.5158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY684.41 (CNY773.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP26Copy
Manufacturer Standard Lead Time22 weeks
Order Code3413864
Product RangeE3FA Series
Technical Datasheet
Sensing Range Max1m
Sensor Output TypePNP Open Collector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE3FA Series
Technical Specifications
Sensing Range Max
1m
Supply Voltage DC Min
10V
Product Range
E3FA Series
Sensor Output Type
PNP Open Collector
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
