Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP26-F2Copy
Manufacturer Standard Lead Time32 weeks
Order Code4381197
Product RangeE3FA-F2 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.410 (CNY773.3833) |
| 5+ | CNY670.770 (CNY757.9701) |
| 10+ | CNY657.030 (CNY742.4439) |
| 25+ | CNY643.390 (CNY727.0307) |
| 50+ | CNY629.660 (CNY711.5158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY684.41 (CNY773.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP26-F2Copy
Manufacturer Standard Lead Time32 weeks
Order Code4381197
Product RangeE3FA-F2 Series
Technical Datasheet
Sensor Output TypePNP
Sensing MethodDiffuse Reflective
Product RangeE3FA-F2 Series
Connection Method4 Pin M12 Connector
SVHCTo Be Advised
Product Overview
E3FA-DP26-F2 is a E3FA series photoelectric sensor with inverted output logic.
- Fully compatible with previous E3F2 family
- Simple installation due to compact format
- M12 connector method, 0.1m sensing distance range
- PNP output, diffuse-reflective sensor type
- 20% max. differential travel, infrared LED (850nm) light source (wavelength)
- Power supply voltage range from 10 to 30VDC (include voltage ripple of 10%(p-p) max.)
- Light-ON/Dark-ON selectable by wiring operation mode
- 0.5ms response time, 20Mohm min. at 500VDC insulation resistance
- IEC: IP67, DIN 40050-9: IP69K rating, ABS case, POM nut
- Ambient operating temperature range -25 to 55°C
Contents
Photo electric sensor, Instruction sheet M18 nuts (2 pcs).
Technical Specifications
Sensor Output Type
PNP
Product Range
E3FA-F2 Series
SVHC
To Be Advised
Sensing Method
Diffuse Reflective
Connection Method
4 Pin M12 Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
