Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP25-F2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3413863
Product RangeE3FA-F2 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY656.840 (CNY742.2292) |
| 5+ | CNY643.680 (CNY727.3584) |
| 10+ | CNY630.530 (CNY712.4989) |
| 25+ | CNY617.380 (CNY697.6394) |
| 50+ | CNY604.320 (CNY682.8816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY656.84 (CNY742.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DP25-F2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3413863
Product RangeE3FA-F2 Series
Technical Datasheet
Sensing Range Max300mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE3FA-F2 Series
Technical Specifications
Sensing Range Max
300mm
Supply Voltage DC Min
10V
Product Range
E3FA-F2 Series
Sensor Output Type
PNP Open Collector
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
