Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-L200MD M3Copy
Order Code3359019
Product RangeE3AS-L Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-L200MD M3Copy
Order Code3359019
Product RangeE3AS-L Series
Technical Datasheet
Sensing Range Max200mm
Sensing MethodBackground Suppression
Sensor Output TypePNP
Product RangeE3AS-L Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression
Product Range
E3AS-L Series
Supply Voltage DC Min
10V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090266
