Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IMN-M1TJ 0.3MCopy
Manufacturer Standard Lead Time7 weeks
Order Code3359011
Product RangeE3AS-F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,879.520 (CNY3,253.8576) |
| 5+ | CNY2,707.220 (CNY3,059.1586) |
| 10+ | CNY2,627.690 (CNY2,969.2897) |
| 25+ | CNY2,548.090 (CNY2,879.3417) |
| 50+ | CNY2,428.800 (CNY2,744.544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,879.52 (CNY3,253.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-F1500IMN-M1TJ 0.3MCopy
Manufacturer Standard Lead Time7 weeks
Order Code3359011
Product RangeE3AS-F Series
Technical Datasheet
Sensing Range Max1.5m
Sensing Distance Max1.5m
Sensor Output TypeNPN
Product RangeE3AS-F Series
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
1.5m
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Distance Max
1.5m
Product Range
E3AS-F Series
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099338
