Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE39-F4Copy
Manufacturer Standard Lead Time5 weeks
Order Code1774800
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.030 (CNY74.6139) |
| 5+ | CNY64.940 (CNY73.3822) |
| 10+ | CNY63.780 (CNY72.0714) |
| 25+ | CNY62.690 (CNY70.8397) |
| 50+ | CNY61.320 (CNY69.2916) |
| 100+ | CNY59.890 (CNY67.6757) |
| 250+ | CNY58.530 (CNY66.1389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.03 (CNY74.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE39-F4Copy
Manufacturer Standard Lead Time5 weeks
Order Code1774800
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Overall Length45mm
Cutting Capacity Max-
For Use WithFibre Optic Cables
Blade Edge-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Overall Length
45mm
For Use With
Fibre Optic Cables
Product Range
TUK SGACK902S Keystone Coupler
Cutting Capacity Max
-
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
