Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25ME1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1506791
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,349.930 (CNY3,785.4209) |
| 5+ | CNY2,931.190 (CNY3,312.2447) |
| 10+ | CNY2,428.700 (CNY2,744.431) |
| 25+ | CNY2,177.450 (CNY2,460.5185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,349.93 (CNY3,785.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25ME1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1506791
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Metric-
Sensing Range Max25mm
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
40V
SVHC
To Be Advised
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233604
