Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5MY1M4Copy
Manufacturer Standard Lead Time15 weeks
Order Code3771916
Product RangeE2E2 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,483.360 (CNY1,676.1968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,483.36 (CNY1,676.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5MY1M4Copy
Manufacturer Standard Lead Time15 weeks
Order Code3771916
Product RangeE2E2 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max5mm
Operating Temperature Max85°C
Thread Size - MetricM12
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeSPST-NO
Sensing Distance Nom5mm
Supply Voltage DC Min-
Supply Voltage DC Max-
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-40°C
Product RangeE2E2 Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensor Output Type
SPST-NO
Supply Voltage DC Min
-
Supply Voltage Min
24VAC
Sensor Output Type
2-Wire, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
E2E2 Series
Sensing Range Max
5mm
Thread Size - Metric
M12
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
-
Supply Voltage Max
240VAC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
