Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MD1 2M OMSCopy
Manufacturer Standard Lead Time21 weeks
Order Code2667273
Product RangeE2E NEXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY721.210 (CNY814.9673) |
| 5+ | CNY697.570 (CNY788.2541) |
| 10+ | CNY675.480 (CNY763.2924) |
| 25+ | CNY661.980 (CNY748.0374) |
| 50+ | CNY648.470 (CNY732.7711) |
| 100+ | CNY634.960 (CNY717.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY721.21 (CNY814.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MD1 2M OMSCopy
Manufacturer Standard Lead Time21 weeks
Order Code2667273
Product RangeE2E NEXT Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12
Sensor Output TypeSPST-NO
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE2E NEXT Series
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
24V
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0838
