Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MB1T12-M1Copy
Manufacturer Standard Lead Time9 weeks
Order Code3414613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY423.340 (CNY478.3742) |
| 5+ | CNY395.560 (CNY446.9828) |
| 10+ | CNY389.300 (CNY439.909) |
| 25+ | CNY383.030 (CNY432.8239) |
| 50+ | CNY375.370 (CNY424.1681) |
| 100+ | CNY367.710 (CNY415.5123) |
| 500+ | CNY360.050 (CNY406.8565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY423.34 (CNY478.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MB1T12-M1Copy
Manufacturer Standard Lead Time9 weeks
Order Code3414613
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Thread Size - MetricM12
Sensing Distance Min-
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-45°C
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67, IP69K
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
8mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-45°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
