Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8B1D18-M1
Order Code3273145
Product RangeE2E NEXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY872.540 (CNY985.9702) |
| 5+ | CNY835.630 (CNY944.2619) |
| 10+ | CNY817.140 (CNY923.3682) |
| 25+ | CNY739.650 (CNY835.8045) |
| 50+ | CNY687.990 (CNY777.4287) |
| 100+ | CNY654.750 (CNY739.8675) |
| 250+ | CNY636.260 (CNY718.9738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY872.54 (CNY985.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8B1D18-M1
Order Code3273145
Product RangeE2E NEXT Series
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM18
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M18 Thread
Product RangeE2E NEXT Series
Technical Specifications
Sensing Range Max
8mm
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
E2E NEXT Series
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
PNP
Sensing Distance Nom
8mm
Sensor Case / Package
Cylindrical M18 Thread
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
