Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X7D1-M1GJ 0.3MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3414600
Product RangeE2E NEXT Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,764.360 (CNY1,993.7268) |
| 5+ | CNY1,732.890 (CNY1,958.1657) |
| 10+ | CNY1,702.490 (CNY1,923.8137) |
| 25+ | CNY1,673.070 (CNY1,890.5691) |
| 50+ | CNY1,617.350 (CNY1,827.6055) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY1,764.36 (CNY1,993.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X7D1-M1GJ 0.3MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3414600
Product RangeE2E NEXT Series
Technical Datasheet
Sensing Range Max7mm
Thread Size - MetricM18
Sensor Output TypeSPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2E NEXT Series
Technical Specifications
Sensing Range Max
7mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
30V
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
