Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5MF1-M1Copy
Order Code7498380
Product RangeE2E Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5MF1-M1Copy
Order Code7498380
Product RangeE2E Series
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Supply Voltage Min0
Supply Voltage Max0
Product RangeE2E Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
PNP
Supply Voltage DC Max
40V
Supply Voltage Max
0
SVHC
To Be Advised
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage Min
0
Product Range
E2E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
