Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X3D1-M1G OMSCopy
Manufacturer Standard Lead Time10 weeks
Order Code2667269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY996.950 (CNY1,126.5535) |
| 5+ | CNY964.270 (CNY1,089.6251) |
| 10+ | CNY933.740 (CNY1,055.1262) |
| 25+ | CNY915.070 (CNY1,034.0291) |
| 50+ | CNY896.400 (CNY1,012.932) |
| 100+ | CNY877.720 (CNY991.8236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY996.95 (CNY1,126.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensing Range Max
3mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
24V
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
